Littelfuse SMDJ6.5CA-HR

TVS Diodes - Transient Voltage Suppressors 6.5V 3000W 5% Tol High Rel Bi
$ 20.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ6.5CA-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 20.645
$ 0.438
$ 0.438
Stock
24,547
24,315
24,315
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
7.6 V
7.6 V
7.6 V
Clamping Voltage
11.2 V
11.2 V
11.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
267.9 A
267.9 A
267.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ8.0CA
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ5.0CA
J Series 6.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ5.0CA-HRA
SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 5V, 9.2V, DO-214AB, RoHS
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
BournsSMCJ6.5CA
TVS Diode, SMCJ, Bidirectional, 6.5 V, 11.2 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse SMDJ6.5CA-HR provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 6.5V 3000W 5% Tol High Rel Bi
SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 6.5V, 11.2V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 3KW 6.5V 5%BI DO-214AB TR7 RoHS
TVS DIODE 6.5VWM 11.2V DO214AB
Tvs Diode, 3Kw, 6.5V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ6.5CA-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN