Littelfuse SMDJ5.0CA-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 5V, 9.2V, DO-214AB, RoHS
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ5.0CA-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-1.24%

CAD Models

Download Littelfuse SMDJ5.0CA-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ6.5CA
SMDJ Series 6.5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMCJ5.0CA
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSP1007-01ETG
Trans Voltage Suppressor Diode, 100W, 6V V(RWM), Bidirectional, 1 Element, Silicon, MO-236
Trans Voltage Suppressor Diode, 600W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMDJ5.0CA-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 5V, 9.2V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
3000W 326.1A 800Ã×A 9.2V 6.4V 5V 7V Bi-Directional DO-214AB(SMCJ) TVS ROHS
TVS Diode Single Bi-Dir 5V 3KW Automotive 2-Pin SMC T/R
TVS 3KW 5V 5%BI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 5V, Bidir, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Maximum Breakdown Voltage:7V Rohs Compliant: Yes |Littelfuse SMDJ5.0CA-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN