Littelfuse SMDJ8.0CA

Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ8.0CA.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-5.54%

CAD Models

Download Littelfuse SMDJ8.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ10CA
SMDJ Series 3 kW 10 V 17 Vcl SMT Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 6.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ7.0CA
DO-214AB SMC SMDJ 1 Surface Mount Zener Tvs Diode 7.78V 250A 3kW -65C~150C TJ
LittelfuseSMDJ6.5CA
SMDJ Series 6.5 W 7.98 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
BournsSMBJ8.0CA
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse SMDJ8.0CA provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 8V 5%bi Do-214Ab Tr13 Rohs/ T&r |Littelfuse SMDJ8.0CA
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 8V, DO-214AB, RoHS
Littelfuse SCT
8V 3KW 220.6A 13.6V 8.89V SMC(DO-214AB) 2.62mm
TVS DIODE 80VWM 129.6V DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8 / Clamping Voltage V = 13.6 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 220.6 / Breakdown Voltage Min. V = 8.89 / Breakdown Voltage Max. V = 9.83 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN