Littelfuse SMDJ30A-HRA

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 30V, 48.4V, DO-214AB, RoHS
$ 44.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ30A-HRA.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SMDJ30A-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.64
$ 18.468
Stock
33,191
52,455
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
62 A
62 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ30A
On a Reel of 3000, Littelfuse SMDJ30A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
BournsSMLJ30A
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.3.0SMCJ30A-13
Tvs Diode, Unidir, 30V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ30A-13
LittelfuseTPSMD30A
TPSMD Series 3 kW 30 V Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ30A-T7
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ30A-HRA provided by its distributors.

SMDJ-HRA Series - High Reliability Series, Surface Mount 3000W, 30V, 48.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 30V 3KW Automotive 2-Pin SMC T/R
TVS Diode 3000W SMT Uni Hi-Rel
TVS DIODE 30VWM 48.4VC DO214AB
TVS 3KW 30V 5%UNI DO-214AB TR13 RoHS
Tvs Diode, 3Kw, 30V, Unidir, Do-214Ab; Product Range:Smdj-Hra Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:30V; Clamping Voltage Max:48.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:Aec-Q101 Rohs Compliant: Yes |Littelfuse SMDJ30A-HRA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ30A-HRA.