Diodes Inc. 3.0SMCJ30A-13

Tvs Diode, Unidir, 30V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ30A-13
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 3.0SMCJ30A-13.

IHS

Datasheet6 pages4 years ago

Newark

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-23.36%

CAD Models

Download Diodes Inc. 3.0SMCJ30A-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.447
$ 0.447
Stock
5,040,956
1,565,640
1,565,640
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
62 A
62 A
62 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ30A
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ28A
66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD28A
TPSMD Series 31.1 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD30A
TPSMD Series 3 kW 30 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Diodes Inc. 3.0SMCJ30A-13 provided by its distributors.

Tvs Diode, Unidir, 30V, 3Kw, Smc Rohs Compliant: Yes |Diodes Inc. 3.0SMCJ30A-13
3.0SMCJ Series 36.8 V Uni-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 30V 3KW 2-Pin SMC T/R
3000W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSOR, 5µA, 30V
Diodes Inc SCT
TVS DIODE, UNIDIR, 30V, 3KW, SMC;
28V 3KW 62A 48.4V 33.3V SMC(DO-214AB) 2.3mm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3.0SMCJ30A13