Bourns SMLJ30A

Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ30A.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Farnell

Factory Futures

Inventory History

3 month trend:
-24.81%

Alternate Parts

Price @ 1000
$ 0.561
$ 0.465
$ 0.465
Stock
133,252
5,384,491
5,384,491
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
62 A
62 A
62 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMDJ36A
SMDJ Series 3 kW 36 V 58.1 Vcl Surface Mount Uni-Directional TVS Diode -DO-214AB
LittelfuseSMDJ26A
J Series 28.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseSMDJ24A
SMDJ Series 38.9 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ33A
TVS Diode, SMLJ, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMLJ36A
TVS DIODE 36VWM 58.1VC SMC / 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
58.1V Clamp 51.6A Ipp General Purpose Surface Mount TVS Diode - DO-214AB (SMC)

Descriptions

Descriptions of Bourns SMLJ30A provided by its distributors.

Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
62A 3kW 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
3.5V Unidirectional 3KW 62A 48.4V 33.3V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS DIODE, 48.4V UNIDIRECTIONAL 30V;
Trans Voltage Suppressor Diode
Diode; Reverse Stand-Off Voltage Vrwm:30; Diode; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:100A; Diode Case Style:DO-214AB; No. of Pins:2; Power Dissipation Pd:3kW

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.