Littelfuse SMDJ30A

On a Reel of 3000, Littelfuse SMDJ30A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ30A.

Newark

Datasheet6 pages6 years ago

Farnell

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+1.82%

CAD Models

Download Littelfuse SMDJ30A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ30A
Diode TVS Single Uni-Dir 30V 3KW 2-Pin DO-214AB
BournsSMLJ28A
66A 3kW 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD28A
TPSMD Series 31.1 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMD30A
TPSMD Series 3 kW 30 V Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ30A provided by its distributors.

On a Reel of 3000, Littelfuse SMDJ30A, Uni-Directional TVS Diode, 3000W, 2-Pin DO-214AB
TVS Diode Single Uni-Dir 30V 3KW 2-Pin SMC T/R / TVS DIODE 30VWM 48.4VC SMD
TVS Diodes & ESD Suppressors; SMDJ30A; LITTELFUSE; 30 V; 2; 48.4 V; 33.3 V
SMDJ Series 30 V 3000 W UNI-Directional Transient Voltage Suppressor Diode
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 48.4V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 33.3V
TVS DIODE, 3KW, 30V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ30A.