Littelfuse SMDJ20CA-T7

SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ20CA-T7.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMDJ20CA-T7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.568
$ 0.568
Stock
23,195
142,040
142,040
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A
92.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ20CA
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ24CA
J Series 26.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ26CA
SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ18CA
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ20CA-T7 provided by its distributors.

SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Tvs 3Kw 20V 5%bi Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMDJ20CA-T7
Diode TVS Single Bi-Dir 20V 3KW 2-Pin DO-214AB T/R
20V 3KW 92.6A 32.4V 22.2V SMC(DO-214AB) 2.42mm
TVS DIODE 20VWM 32.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN