Bourns SMLJ18CA

Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
$ 0.428
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ18CA.

TME

Datasheet6 pages4 years ago

Newark

element14 APAC

Electro Sonic

element14

Inventory History

3 month trend:
-25.00%

CAD Models

Download Bourns SMLJ18CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 44.64
$ 44.64
Stock
85,778
39,232
39,232
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
102.8 A
102.7 A
102.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ15CA
J Series 16.7 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ16CA
TVS Diode, Bidirectional, 16V, 3kW, 115.4A, 26V, 17.8V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMLJ20CA
92.6A 3kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of Bourns SMLJ18CA provided by its distributors.

Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB
102.8A 2Ã×A 29.2V 20V 18V 22.1V Bi-Directional SMC(DO-214AB) TVS ROHS
DIODE, TVS, 18V, 3000W, BI, 5%, SMC
TVS DIODE, 29.2V BIDIRECTIONAL 18V;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.