MCC SMLJ20CA-TP

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMLJ20CA-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.642
$ 0.622
$ 0.622
Stock
10,247
101,180
101,180
Authorized Distributors
3
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
23.35 V
23.35 V
23.35 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
92.6 A
92.6 A
92.6 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ20CA
92.6A 3kW 32.4V 22.2V 20V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ20CA-T7
SMDJ Series 6.5 W 24.5 V Bi-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ18CA
Bidirectional TVS Diode 3kW 102.8A 29.2V/20V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ18CA
SMDJ Series 18 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ17CA
TVS Diode, Bidirectional, 17V 3kW 108.7A 27.6V 18.9V SMC(DO-214AB) SMD 2.42mm H
Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB T/R

Descriptions

Descriptions of MCC SMLJ20CA-TP provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diodes - Transient Voltage Suppressors 32.4V 3000W 92.6A
3000W 5Ã×A 92.6A 32.4V 22.2V 20V 24.5V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS Diode Single Bi-Dir 20V 3KW 2-Pin SMC T/R
Bidirectional 3kW 92.6A 32.4V 22.2V SMC(DO-214AB) SMD 2.62mm H
TVS DIODE 20VWM 32.4VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi