Littelfuse SMDJ26CA

SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ26CA.

Farnell

Datasheet6 pages6 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-10.44%

CAD Models

Download Littelfuse SMDJ26CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ30CA
Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ33CA
SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ28CA
SMDJ Series 45.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE 30VWM 48.4VC DO214AB / 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
BournsSMLJ28CA
Diode TVS Single Bi-Dir 28V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ26CA provided by its distributors.

SMDJ Series 26 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diodes & ESD Suppressors; SMDJ26CA; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
71.3A 3kW 42.1V 28.9V 26V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
26V Bidirectional 3KW 71.3A 42.1V 28.9V SMC(DO-214AB) SMD mount 2.62mm(height)
Diode TVS Single Bi-Dir 26V 3000W 2-Pin DO-214AB T/R
Avnet Japan
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode, 3kW, 26V, Bidirectional, SMC
TVS 3KW 26V 5%BI DO-214AB TR13 RoHS
TVS DIODE, BIDIR, 26V, DO-214AB;
TVS DIODE 26VWM 42.1VC DO214AB
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 26 / Clamping Voltage V = 42.1 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 71.3 / Breakdown Voltage Min. V = 28.9 / Breakdown Voltage Max. V = 31.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN