Littelfuse SMBJ9.0

Transient Suppressor Diode, single, unidirectional, 9V V(Rwm), do-214Aa/Smb |Littelfuse SMBJ9.0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ9.0.

IHS

Datasheet6 pages10 years ago

Littelfuse SCT

Fuses Unlimited

Arrow Electronics

iiiC

CAD Models

Download Littelfuse SMBJ9.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.108
Stock
15,887
139,325
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
11.1 V
10.55 V
Clamping Voltage
16.9 V
15.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
39 A
39 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ7.0A
SMBJ Series 5 W 8.6 V Uni-Directional Surface Mount TVS Diode - SMB
BournsSMBJ7.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 95.8V 100muA 600W -55C~150C TJ
600 Watt SMB Transient Voltage Suppressor, 82 V, Unidirectional
LittelfuseP6SMB8.2A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.02V, RoHS
LittelfuseP6SMB9.1A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.78V, RoHS
BournsSMCJ8.5A
Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse SMBJ9.0 provided by its distributors.

Transient Suppressor Diode,single,unidirectional,9V V(Rwm),do-214Aa/Smb |Littelfuse SMBJ9.0
Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series - 600W Surface Mount TVS Diode, 9V, DO-214AA, RoHS
Littelfuse SCT
TVS Diode 600W UL SMT Uni 10%
TVS DIODE 9V 16.17V DO214AA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN