Bourns SMBJ7.5A

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 95.8V 100muA 600W -55C~150C TJ
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ7.5A.

TME

Datasheet6 pages3 years ago

JRH Electronics

Electro Sonic

Newark

iiiC

Inventory History

3 month trend:
+7.48%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.108
$ 0.108
Stock
329,028
310,770
310,770
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.77 V
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
46.6 A
46.6 A
46.6 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ7.0A
SMBJ Series 5 W 8.6 V Uni-Directional Surface Mount TVS Diode - SMB
LittelfuseSMBJ9.0
Transient Suppressor Diode,single,unidirectional,9V V(Rwm),do-214Aa/Smb |Littelfuse SMBJ9.0
LittelfuseP6KE7.5A
P6KE Series 11.3 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
600 Watt SMB Transient Voltage Suppressor, 82 V, Unidirectional
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ
BournsSMBJ110A
3.4A 600W 177V 122V Unidirectional 110V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Bourns SMBJ7.5A provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 95.8V 100muA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB
DIO TVS VWM 7.5V 600W UNIDIR SMB
10.2V 600W 36.5A 16.7V 11.4V SMB(DO-214AA) 2.4mm
TVS DIODE 7.5VWM 12.9VC DO214AA
Diode, Full Reel; Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:7.5V; Clamping Voltage Vc Max:12.9V; Diode Case Style:do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Min:8.33V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.5A.