Bourns SMCJ8.5A

Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-214AB
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ8.5A.

TME

Datasheet6 pages3 years ago

Newark

Factory Futures

Electro Sonic

iiiC

Inventory History

3 month trend:
-0.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Diode Single Uni-Dir 77.8V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ7.5A
Dio Tvs Vwm 7.5V 1.5Kw Unidir Smc Rohs Compliant: Yes
Littelfuse1.5KE91A-B
Tvs Diode Axial Lead - 1.5Ke91A Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 1.5KE91A-B
LittelfuseSMCJ7.5
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 7.5V, DO-214AB
LittelfuseSMCJ7.0
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ6.0A
Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMCJ8.5A provided by its distributors.

Diode TVS Single Uni-Dir 8.5V 1.5KW 2-Pin DO-214AB
20¦ÌA 104.2A 14.4V 9.44V 8.5V 10.4V Unidirectional SMC(DO-214AB) TVS ROHS
DIO TVS VWM 8.5V 1.5kW UNIDIR SMC
DIODE TVS 8.5V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 8.5VWM 14.4VC DO214AB
Diode; Breakdown Voltage Range:9.44V To 10.8V; Diode Case Style:Do-214Ab; No. Of Pins:2; Peak Pulse Current Ippm:100A; Power Dissipation Pd:1.5Kw; Reverse Stand-Off Voltage Vrwm:8.5V; Tvs Polarity:Unidirectional Rohs Compliant: Yes |Bourns, Inc. SMCJ8.5A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.