Littelfuse P6SMB8.2A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.02V, RoHS
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB8.2A.

IHS

Datasheet6 pages4 years ago

HQonline

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
-7.04%

CAD Models

Download Littelfuse P6SMB8.2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.238
$ 0.078
$ 0.078
Stock
4,855,898
32,418
32,418
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
82 V
82 V
Clamping Voltage
12.1 V
113 V
113 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
50.4 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ7.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 95.8V 100muA 600W -55C~150C TJ
LittelfuseP6SMB9.1A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.78V, RoHS
LittelfuseP6KE7.5A
P6KE Series 11.3 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC
LittelfuseP6KE6.8
DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 61.2V 1mA 3.6mm 600W
600 Watt SMB Transient Voltage Suppressor, 82 V, Unidirectional
BournsSMCJ7.5A
Dio Tvs Vwm 7.5V 1.5Kw Unidir Smc Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse P6SMB8.2A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 7.02V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 77.9V 200muA 600W -55C~150C TJ
P6SMB Series 600 W 12.1 Vcl Uni-Directional TVS Diode - DO-214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 7.02 / Clamping Voltage V = 12.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 50.4 / Breakdown Voltage Min. V = 7.79 / Breakdown Voltage Max. V = 8.61 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 200 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN