Littelfuse SMBJ5.0C

Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ5.0C.

IHS

Datasheet6 pages10 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse SMBJ5.0C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.158
Stock
40,501
4,195,856
4,195,856
Authorized Distributors
0
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.85 V
6.74 V
6.74 V
Clamping Voltage
9.6 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.3 A
68 A
68 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-09-30
LTD Date2010-12-31

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
onsemiSMBJ6V5CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 11.2V 1mA 600W 150C
onsemiSMBJ6V0CA
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 1.6mA 600W 150C
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 8.19V 50A 600W -55C~175C TJ

Descriptions

Descriptions of Littelfuse SMBJ5.0C provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series - 600W Surface Mount TVS Diode, 5V, DO-214AA, RoHS
Littelfuse SCT
TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,5V V(RWM),DO-214AA / SMB
TVS Diode 600W UL SMT Bi 10%
TVS DIODE 5V 9.66V DO214AA
TVS DIODE 5VWM 9.66VC SMT
BI-DIRECTIONAL TVS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN