Littelfuse SMBJ188A

TVS DIODE 188VWM DO214AA / Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ188A.

IHS

Datasheet6 pages5 years ago

Farnell

Littelfuse SCT

DigiKey

Inventory History

3 month trend:
-3.87%

CAD Models

Download Littelfuse SMBJ188A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.14
Stock
86,362
66,844
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
220 V
220 V
Clamping Voltage
304 V
328 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
LittelfuseSMBJ200A
SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
SMBJP Series 274 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB

Descriptions

Descriptions of Littelfuse SMBJ188A provided by its distributors.

TVS DIODE 188VWM DO214AA / Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Trans Voltage Suppressor Diode, 600W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 188V 600W 2-Pin SMB
TVS DIODE, UNIDIR, 304V, DO-214AA;
188V 600W 2A 304V 209V SMB(DO-214AA) 2.24mm
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 188 / Clamping Voltage V = 304 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2 / Breakdown Voltage Min. V = 209 / Breakdown Voltage Max. V = 231 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN