Littelfuse SMBJ200A

SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ200A.

IHS

Datasheet6 pages6 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+26.43%

CAD Models

Download Littelfuse SMBJ200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.17
$ 0.17
Stock
357,683
360,992
360,992
Authorized Distributors
6
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
235.5 V
235.5 V
235.5 V
Clamping Voltage
324 V
324 V
324 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.9 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-12-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
LittelfuseSMBJ250A
SMBJ Series 5 W 309 V Uni-Directional Surface Mount TVS Diode - SMB
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE250A
P6KE Series 344 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
BournsSMBJ170A
TVS Diode, Transil SMBJ, Unidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SMBJ200A provided by its distributors.

SMBJ Series 200 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ200A; LITTELFUSE; 200 V; 324 V; 224 V; 235.5 V
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 224V 1.9A 600W -65C~150C TJ
TVS DIODE, 600W, 200V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 200V; Clamping Voltage Vc Max: 324V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 200 / Clamping Voltage V = 324 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.9 / Breakdown Voltage Min. V = 224 / Breakdown Voltage Max. V = 247 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN