Diodes Inc. SMBJ170A-13-F

SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ170A-13-F.

HQonline

Datasheet6 pages9 years ago

Diodes Inc SCT

TME

iiiC

DigiKey

Inventory History

3 month trend:
+31.10%

CAD Models

Download Diodes Inc. SMBJ170A-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.06
$ 0.06
Stock
1,563,413
614,958
614,958
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
203.25 V
199 V
199 V
Clamping Voltage
275 V
275 V
275 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.2 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-21
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

LittelfuseSMBJ220A
SMBJ Series 356 V 600 W Surface Mount Uni -Directional TVS Diode - DO-214AA
onsemiP6KE250A
P6KE15A Series 344 V 600 W Uni-Directional Axial TVS Diode - DO-15
Trans Voltage Suppressor Diode, 600W, 185V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE250A
P6KE Series 344 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Diodes Inc. SMBJ170A-13-F provided by its distributors.

SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 170V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ170A-13-F
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Uni-Dir 170V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 5µA, 170V
Diodes Inc SCT
Transient Suppression Diode (TVS)
TVS DIODE, 600W, 170V, UNIDIR, SMB;
170V 600W 2.2A 275V 189V SMB(DO-214AA) 2.3mm
TRANSIENT VOLTAGE SUPPRESSOR SMB T&R 3K

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ170A13F