Bourns SMAJ9.0CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10V 26A 400W -55C~150C TJ
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ9.0CA.

TME

Datasheet6 pages3 years ago

IHS

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.46%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.108
$ 0.108
Stock
705,446
472,017
472,017
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
10.55 V
10.55 V
10.55 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
2.7 A
26 A
26 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ8.5CA
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ7.5C
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ8.5C
Trans Voltage Suppressor Diode, 400W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE9.1C
Trans Voltage Suppressor Diode, 400W, 7.78V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
BournsSMBJ7.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 8.95V 50A 600W -55C~150C TJ
Diode TVS Single Bi-Dir 7.78V 600W Automotive 2-Pin DO-15 T/R

Descriptions

Descriptions of Bourns SMAJ9.0CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 10V 26A 400W -55C~150C TJ
Trans Voltage Suppressor Diode, 400W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS Diode, SMAJ, Bidirectional, 9 V, 15.4 V, DO-214AC (SMA), 2 Pins
A 9.0V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ9.0CA
SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 9V 400W 2-Pin SMA T/R
DIO TVS VWM 9.0V 400W BIDIR SMA
9V 400W 26A 15.4V 10V SMA(DO-214AC) 2.62mm
Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:10V; Maximum Breakdown Voltage:11.1V Rohs Compliant: Yes |Bourns SMAJ9.0CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ9.0CA.