Littelfuse SMAJ8.0CA

SMAJ Series 13.6 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ8.0CA.

HQonline

Datasheet6 pages5 years ago

Littelfuse SCT

TME

Future Electronics

DigiKey

Inventory History

3 month trend:
-20.57%

CAD Models

Download Littelfuse SMAJ8.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.093
$ 0.093
Stock
79,646
261,524
261,524
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
29.4 A
29.4 A
29.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diodes Inc.SMAJ10CA-13-F
SMAJ Series 400 W 10 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseP4KE10CA
Transient Suppressor Diode, single, bidirectional,8.55V V(Rwm),do-41 |Littelfuse P4KE10CA
Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ6.5CA
TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
LittelfuseSMAJ6.5CA
SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ8.0CA provided by its distributors.

SMAJ Series 13.6 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ8.0CA; LITTELFUSE; 8 V; 13.6 V; 8.89 V; 9.36 V
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.89V 29.4A 400W -65C~150C TJ
29.4A 400W 13.6V 8.89V Bidirectional 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 8 / Clamping Voltage V = 13.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 29.4 / Breakdown Voltage Min. V = 8.89 / Breakdown Voltage Max. V = 9.83 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN