Littelfuse SMAJ7.0CA

SMAJ Series 400 W 7 V 33.3 A 12 Vcl Bi-Directional TVS Diode - DO-214AC
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ7.0CA.

Newark

Datasheet6 pages5 years ago

Future Electronics

Farnell

DigiKey

Inventory History

3 month trend:
-24.13%

CAD Models

Download Littelfuse SMAJ7.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.131
$ 0.131
Stock
577,582
1,279,003
1,279,003
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.19 V
81.9 V
81.9 V
Clamping Voltage
12 V
113 V
113 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
33.3 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ64CA
Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ78CA
1Io Tvs Vwm 78V 400W Bidir Sma Rohs Compliant: Yes |Bourns, Inc. SMAJ78CA
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ78CA-13-F
Tvs Diode, 400W, 78V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ78CA-13-F
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series 78 V 400 W Bi-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ7.0CA provided by its distributors.

SMAJ Series 400 W 7 V 33.3 A 12 Vcl Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ7.0CA; LITTELFUSE; 7 V; 12 V; 7.78 V; 7.78 V
TVS DIODE, 400W, 7V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 7V; Clamping Voltage Vc Max: 12V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 7.78V; Breakdown Voltage Max: 8.6V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 7 / Clamping Voltage V = 12 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 33.3 / Breakdown Voltage Min. V = 7.78 / Breakdown Voltage Max. V = 8.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 200 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.0CA.