Vishay SMAJ78CA-E3/61

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ78CA-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

DigiKey

Inventory History

3 month trend:
-31.27%

CAD Models

Download Vishay SMAJ78CA-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.105
$ 0.105
Stock
280,359
58,618
58,618
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ78CA
1Io Tvs Vwm 78V 400W Bidir Sma Rohs Compliant: Yes |Bourns, Inc. SMAJ78CA
Diodes Inc.SMAJ7.0CA-13-F
SMAJ Series 400 W 7 V Surface Mount BI-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ64CA-13-F
Tvs Diode, 400W, 64V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ64CA-13-F
Diodes Inc.SMAJ100CA-13-F
Tvs Diode, 400W, 100V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ100CA-13-F
LittelfuseSMAJ100CA
SMAJ Series 162 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseP4KE100CA
Transient Suppressor Diode, single, bidirectional,85.5V V(Rwm),do-41 |Littelfuse P4KE100CA

Descriptions

Descriptions of Vishay SMAJ78CA-E3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TransZorb® Series 126 V 3.2 A Bi-Directional Surface Mount TVS Diode - DO-214AC
TVS Diode Single Bi-Dir 78V 400W 2-Pin SMA T/R
78V 400W 3.2A 126V 86.7V SMA(DO-214AC) 2.09mm
Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:78V; Clamping Voltage Max:126V; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Minimum Breakdown Voltage:86.7V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ78CA-E3/61.
  • SMAJ78CA-E361