Bourns SMAJ64CA

Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
$ 0.173
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ64CA.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-82.90%

Alternate Parts

Price @ 1000
$ 0.173
$ 0.166
$ 0.166
Stock
1,649,990
1,153,103
1,153,103
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
74.85 V
74.85 V
74.85 V
Clamping Voltage
103 V
103 V
103 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.9 A
3.9 A
3.9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMAJ78CA
A 78V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ78CA
TVS Diode, Bidirectional 400W 3.2A 78V 126V 86.7V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ78C
Transient Suppressor Diode,single,bidirectional,78V V(Rwm),do-214Ab/Smc |Littelfuse SMAJ78C
BournsSMAJ54CA
TVS Diode, Bidirectional, 54 V, 400 W, 60 Vbr-66.3 Vbr, 87.1 Vcl, DO-214AC
BournsSMAJ51CA
TVS Diode, Bidirectional, 400W, 4.9A, 82.4V/56.7V, SMA(DO-214AC), SMD, 2.62mm H

Descriptions

Descriptions of Bourns SMAJ64CA provided by its distributors.

Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
64V Bidirectional 400W 3.9A 103V 71.1V SMA(DO-214AC) SMD mount 2.62mm(height)
SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode
Product Range:smaj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:64V; Clamping Voltage Vc Max:103V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:71.1V; Breakdown Voltage Max:78.6V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ64CA.