Littelfuse SMAJ20A

SMAJ Series 22.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ20A.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet6 pages10 years ago
Datasheet5 pages18 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.02%

CAD Models

Download Littelfuse SMAJ20A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ20A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 22.2V 5muA 400W -55C~150C TJ
onsemiSA20A
DO-204AC DO-15Axial 1 Through Hole 1 Zener Tvs Diode 22.2V 15.4A 3.56mm 500W
TVS Diode, TRANSZORB SMAJ Series, Unidirectional, 20 V, 32.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ22A
Trans Voltage Suppressor Diode, 400W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMAJ24A
SMAJ Series 400 W 24 V Uni-Directional Surface Mount TVS Diode - DO-214AC
Diodes Inc.SMAJ24A-13-F
SMAJ24A Series 400 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ20A provided by its distributors.

SMAJ Series 22.2 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ20A; LITTELFUSE; 20 V; 32.4 V; 22.2 V; 24.5 V
TVS DIODE, 400W, 20V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 20V; Clamping Voltage Vc Max: 32.4V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 22.2V; Breakdown Voltage Max: 24.5V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Tvs Diode, 400W, 20V, Do-214Ac, Full Reel; Rango De Producto:Serie Smaj; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:20V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:22.2V |Littelfuse SMAJ20A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 20 / Clamping Voltage V = 32.4 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 12.3 / Breakdown Voltage Min. V = 22.2 / Breakdown Voltage Max. V = 24.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ20A.