onsemi SA20A

TVS Diode Single Uni-Dir 20V 500W 2-Pin Case 59AA-01 T/R
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA20A.

IHS

Datasheet4 pages15 years ago
Datasheet6 pages20 years ago
Datasheet4 pages28 years ago

Fairchild Semiconductor

element14 APAC

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
LittelfuseSA20A
SA Series 32.4 V 500 W Through Hole Uni-Directional TVS Diode - DO-204AC
Trans Voltage Suppressor Diode, 500W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemiSA24A
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SA20A provided by its distributors.

TVS Diode Single Uni-Dir 20V 500W 2-Pin Case 59AA-01 T/R
Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon
TVS Diode 500W 15.4A 32.4V 22.2V DO-15, DO-204AC TH
TVS SGL UNI-DIR 20V 500W 2PIN DO-15
500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 20VWM 32.4VC DO204AC
TVS Diode; Reverse Stand-Off Voltage, VRWM:20V; Clamping Voltage Max, Vc:32.4V; Package/Case:DO-15; Breakdown Voltage, Vbr:22.2V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA20A.