Littelfuse SMAJ17CA

SMAJ Series 27.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ17CA.

Newark

Datasheet6 pages5 years ago

Farnell

Littelfuse SCT

Future Electronics

DigiKey

Inventory History

3 month trend:
+173%

CAD Models

Download Littelfuse SMAJ17CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.152
$ 0.152
Stock
368,612
409,765
409,765
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
14.5 A
14.5 A
14.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ16CA
TVS Diode, SMAJ Series, Bidirectional, 16 V, 26 V, DO-214AC (SMA), 2 Pins
BournsSMAJ17CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 20.9V 5muA 400W -55C~150C TJ
LittelfuseP4KE20CA
Transient Suppressor Diode, single, bidirectional,17.1V V(Rwm),do-41 |Littelfuse P4KE20CA
LittelfuseP4SMA20CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 17.1V, DO-214AC, RoHS
BournsSMAJ20CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 24.5V 5muA 400W -55C~150C TJ
LittelfuseSMAJ20CA
SMAJ Series 32.4 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ17CA provided by its distributors.

SMAJ Series 27.6 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ17CA; 27.6 V; 14.5 A; 17 V; 18.9 V
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Tvs Diode, 400W, 17V, Do-214Ac; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:17V; Clamping Voltage Max:27.6V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:18.9V Rohs Compliant: Yes |Littelfuse SMAJ17CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 14.5 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ17CA.