Littelfuse SLD10-018

Tvs Axial Hi-Power - Sld10 Ld Diode/ T&r Rohs Compliant: Yes |Littelfuse SLD10-018
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD10-018.

IHS

Datasheet5 pages8 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-37.95%

CAD Models

Download Littelfuse SLD10-018 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.278
$ 1.33
Stock
18,992
59,030
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
12.4 V
12.4 V
Clamping Voltage
19 V
19 V
Peak Pulse Power
50 kW
50 kW
Peak Pulse Current
300 A
300 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1500 W 15 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AB
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
BournsSMAJ10CA
Trans Voltage Suppressor Diode, 400W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes
Littelfuse5.0SMDJ12CA
5.0SMDJ Series 19.9 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SLD10-018 provided by its distributors.

Tvs Axial Hi-Power - Sld10 Ld Diode/ T&r Rohs Compliant: Yes |Littelfuse SLD10-018
Trans Voltage Suppressor Diode, 50000W, 10V V(RWM), Bidirectional, 1 Element, Silicon
TVS Diode Single Bi-Dir 10V 5KW Automotive 2-Pin Case P-600 T/R
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 10V, 17.0V, P600, RoHS
Littelfuse SCT
TVS AXIAL HIPOWER SLD10 LD DIO
10V 5KW 300A 17V 11.8V CASE P-600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN