Littelfuse SA6.5A

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA6.5A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Littelfuse SCT

Fuses Unlimited

Arrow.cn

DigiKey

Inventory History

3 month trend:
-12.99%

CAD Models

Download Littelfuse SA6.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ6.5A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 500muA 600W -55C~150C TJ
Diodes Inc.SMBJ6.5A-13-F
Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L6.5A
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseSAC6.0
SAC Series - 500W Axial Lead Transient Voltage Suppresssion (TVS) Diode, DO-204AC, RoHS
TVS Diode Single Uni-Dir 6.5V 600W Automotive 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB

Descriptions

Descriptions of Littelfuse SA6.5A provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TVS Diode Single Uni-Dir 6.5V 500W 2-Pin DO-15 T/R
TVS Diode 500W UL Axial Uni 5%
500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE AXIAL LEAD - SA6.5A CR T&R
TVS DIODE 6.5VWM 11.2VC DO204AC
6.5V 500W 45.5A 11.2V 7.22V DO-15,DO-204AC
Tvs Diode, 500W, 6.5V, Do-204Ac, Full Reel; Product Range:Sa Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:6.5V; Clamping Voltage Max:11.2V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse SA6.5A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA6.5A.