Littelfuse SA15CA-B

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA15CA-B.

IHS

Datasheet6 pages5 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Arrow.cn

Inventory History

3 month trend:
-11.83%

CAD Models

Download Littelfuse SA15CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15CA-13-F
Tvs Diode, Bidir, 15V, 600W, Do-214Aa Rohs Compliant: Yes |Diodes Inc. SMBJ15CA-13-F
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
onsemiSMBJ15CA
SMBJ15 Series 24.4 V 600 W Bi-Directional Transient Voltage Suppressor-DO-214AA
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SA15CA-B provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diodes / ESD Suppressors SA15CA-B Bi-Directional
TVS Diode Single Bi-Dir 15V 500W 2-Pin DO-15 Bulk
TVS Diode 500W UL Axial Uni 5%
TVS DIODE 15VWM 24.4VC DO204AC
TVS DIODE AXIAL LEAD - SA15CA BULK
15V 500W 20.9A 24.4V 16.7V DO-15,DO-204AC
Tvs Diode, Bidir, 15V, Do-15; Product Range:Sa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:15V; Clamping Voltage Max:24.4V; Diode Case Style:Do-15 (Do-204Ac); No. Of Pins:2Pins; Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Littelfuse SA15CA-B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN