
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SA10CA-B-LF | 0 | 5 | 1h | ||||||||
| Newark | SA10CA-B | 0 | 1K | |||||||||
| Onlinecomponents.com | SA10CA-B | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SA10CA-B | 0 | 1K | Bulk | 16h | |||||||
| Master Electronics | SA10CA-B | 0 | 1K |
Download Littelfuse SA10CA-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse SA10CA-B provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: