Littelfuse RF2632-000

PTC Resettable Fuse, 0.6ohm, Through Hole Mount
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2632-000.

IHS

Datasheet28 pages15 years ago

Burklin Elektronik

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+40.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
BournsMF-R075-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round
Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
Littelfuse72R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
Littelfuse72R075XU
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A

Descriptions

Descriptions of Littelfuse RF2632-000 provided by its distributors.

PTC Resettable Fuse, 0.6ohm, Through Hole Mount
72V 750mA 40A -40¡Í~+85¡Í 1.5A 250m´Î 6.3s 600m´Î Radial Leaded Resettable Fuses ROHS
PTC RESET FUSE 72V 750MA RADIAL
Resettable Fuses - PPTC 72V .75A-HD 40A MAX
RXEF075-2 0.75A 72V Resettable
PTC - RADIAL LEADS 72VDC 0.75A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN