Bourns MF-R075

PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R075.

IHS

Datasheet10 pages4 years ago

Burklin Elektronik

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-11.98%

CAD Models

Download Bourns MF-R075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.249
$ 0.249
Stock
585,247
416,396
416,396
Authorized Distributors
6
6
6
Hold Current
750 mA
750 mA
750 mA
Trip Current
1.5 A
1.5 A
1.5 A
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
180 mΩ
180 mΩ
180 mΩ
Time to Trip
6.3 s
6.3 s
6.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

BournsMF-R075-2
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bag Automotive
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round
Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
TE ConnectivityRXEF075S
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag

Descriptions

Descriptions of Bourns MF-R075 provided by its distributors.

PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.5 A (trip), 750 mA (hold), MF-R075
Bourns Resettable fuse (PTC), 60V, 1.5A, hold_current0.75A
FUSE, RESETTABLE, 40A, DIMS 0.409X0.122", RADIAL, 60VDC, DCR 0.18 OHMS, PCB
PTC Resettable Fuse, 0.18ohm, Through Hole Mount
Resettable Fuse, PPTC, MF-R, 60 VDC, 750 mA, 1.5 A, 6.3 s, Round
PTC Resettable Fuses 40A 60V DIP-KINK
PTC Resettable Fuse 40A 60V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R075.
  • MF-R075..
  • MF-R075....