Littelfuse 72R075XU

72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R075XU.

IHS

Datasheet7 pages11 years ago

Fuses Unlimited

Newark

Littelfuse SCT

Alternate Parts

Price @ 1000
$ 0.372
Stock
31,177
75,399
Authorized Distributors
0
6
Resistance
600 mΩ
250 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
Littelfuse72R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
TE ConnectivityRXEF075S
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag
BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round

Descriptions

Descriptions of Littelfuse 72R075XU provided by its distributors.

72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
Littelfuse SCT
PTC Resettable Fuse, Through Hole Mount
PTC RESET FUSE 72V 750MA RADIAL
PTC 72V POLYFUSE RADIAL LEADS .750APPTC
PTC - RADIAL LEADS 72VDC .750A
FUSE, PTC RESET, 72V, 750mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 750mA, RADIAL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.6ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Fuse Terminals:Radial Leaded
Fuse, Ptc Reset, 72V, 750Ma, Radial; Product Range:Polyfuse 72R Series; Voltage Rating:72Vdc; Holding Current:750Ma; Tripping Current:1.5A; Time To Trip:6.3S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Length:- Rohs Compliant: Yes |Littelfuse 72R075XU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN