Littelfuse 60R075XPR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R075XPR.

IHS

Datasheet7 pages4 years ago

Farnell

element14 APAC

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+69.45%

CAD Models

Download Littelfuse 60R075XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.397
$ 0.404
Stock
180,950
45,063
Authorized Distributors
6
6
Hold Current
750 mA
750 mA
Trip Current
1.5 A
1.5 A
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
250 mΩ
250 mΩ
Time to Trip
6.3 s
6.3 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE ConnectivityRXEF075S
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag
Littelfuse72R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
Littelfuse72R075XU
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round
LittelfuseRF2672-000
6.3s 1.5A 40A 750mA Through hole mounting 3.0988mm(width)*15.24mm(height)

Descriptions

Descriptions of Littelfuse 60R075XPR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
PTC RESETTABLE FUSE PTC Resettable Fuse, Through Hole Mount
PTC RESET FUSE 60V 750MA RADIAL / Polymeric PTC Resettable Fuse 60V 750 mA Ih Through Hole Radial, Disc
60V 750mA Radial PTC Resettable Fuse
60R Series 60 V 0.75 A Ø 10.2 x 3.1 mm Radial POLYFUSE® Resettable PTC
FUSE, RESETTABLE PTC, 60VDC, 40A, TH; Product Range:POLY-FUSE 60R Series; Voltage Rating:60VDC; Holding Current:750mA; Trip Current:1.5A; Time to Trip:6.3s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Length:- RoHS Compliant: NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R075XPR.