Littelfuse 72R075XPR

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R075XPR.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

element14 APAC

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-4.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R075XPR
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo Automotive
TE ConnectivityRXEF075S
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag
Littelfuse72R075XU
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
BournsMF-R075
PTC Resettable Fuse 0.75A (hold) 1.5A (trip) 60 Volt 40A 0.9 Watt 6.3s 0.18 Ohm Radial 10.4 X 3.1mm Bulk
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.4 X 3mm Bag Automotive
Bel Fuse0ZRC0075FF1E
Radial Resettable Fuse, PPTC, 0ZRC, 90 VDC, 750 mA, 1.5 A, 6.3 s, Round

Descriptions

Descriptions of Littelfuse 72R075XPR provided by its distributors.

PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72VDC 40A 0.92W 6.3s 0.25Ohm Radial 10.2 X 3.1mm Ammo
PTC Resettable Fuse, 0.25ohm, Through Hole Mount
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .750A
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.75A
Littelfuse SCT
FUSE, PTC RESET, 72V, 750mA, RADIAL
FUSE, PTC RESET, 72V, 750mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 750mA, RADIAL; Holding Current:750mA; Tripping Current:1.5A; Initial Resistance Max:0.6ohm; Operating Voltage:72V; PTC Fuse Case Style:Radial Leaded; Extern
Fuse, Ptc Reset, 72V, 750Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:750Ma; Corriente De Desconexión:1.5A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R075XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN