Littelfuse RF2564-000

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse RF2564-000.

IHS

Datasheet28 pages15 years ago

Farnell

Burklin Elektronik

Sager Electronics

TME

Inventory History

3 month trend:
+112%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.26
$ 0.26
Stock
137,942
311,750
311,750
Authorized Distributors
6
6
6
Hold Current
200 mA
200 mA
200 mA
Trip Current
400 mA
400 mA
400 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
4.4 Ω
1.83 Ω
1.83 Ω
Time to Trip
2.2 s
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 0.005s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
Littelfuse72R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo
Littelfuse72R020XU
72R Series 72 V 0.2 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC

Descriptions

Descriptions of Littelfuse RF2564-000 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag
PTC Resettable Fuse 72V 200mA Ih Through Hole Radial, Disc
CIRCUIT PROTECTION DEVICE, RESETTABLE, PTC, RADIAL LEADS, 72VDC, 0.2A, RXEF020
PTC Resettable Fuse, 4.4ohm, Through Hole Mount
FUSE, RESETTABLE PTC, 72V, 0.2A, TH
Fuse, Resettable Ptc, 72V, 0.2A, Th; Thermistor Mounting:Through Hole; Product Range:Polyswitch Rxef Series; Holding Current:200Ma; Tripping Current:400Ma; Voltage Rating:72V; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Littelfuse RF2564-000

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN