Littelfuse 72R020XU

72R Series 72 V 0.2 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R020XU.

IHS

Datasheet7 pages11 years ago

Fuses Unlimited

Farnell

Littelfuse SCT

CAD Models

Download Littelfuse 72R020XU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
Stock
36,216
497,002
Authorized Distributors
0
6
Resistance
4.4 Ω
1.83 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-01-31

Related Parts

Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Littelfuse72R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Bel Fuse0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 0.005s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
LittelfuseRF2673-000
2.2s 400mA 40A 200mA Through hole mounting 2.9972mm(width)*11.7094mm(height)
BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm

Descriptions

Descriptions of Littelfuse 72R020XU provided by its distributors.

72R Series 72 V 0.2 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.2A
Littelfuse SCT
PTC Resettable Fuse, Through Hole Mount
FUSE, PTC RESET, 72V, 200mA, RADIAL
PTC 72V POLYFUSE RADIAL LEADS .200APPTC
FUSE, PTC RESET, 72V, 200mA, RADIAL; Holding Current:200mA; Tripping Current:400mA; Initial Resistance Max:4.4ohm; Operating Voltage:72V; PTC Fuse Case Style:Radial Leaded; External Depth:3.1mm; Fuse Terminals:Radial Leaded
Fuse, Ptc Reset, 72V, 200Ma, Radial; Product Range:Polyfuse 72R Series; Voltage Rating:72Vdc; Holding Current:200Ma; Tripping Current:400Ma; Time To Trip:2.2S; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1Mm; Length:- Rohs Compliant: Yes |Littelfuse 72R020XU

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN