Littelfuse 60R020XPR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R020XPR.

IHS

Datasheet7 pages4 years ago

element14 APAC

Farnell

Fuses Unlimited

Burklin Elektronik

Inventory History

3 month trend:
-23.38%

CAD Models

Download Littelfuse 60R020XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.243
Stock
604,248
92,572
Authorized Distributors
6
6
Hold Current
200 mA
200 mA
Trip Current
400 mA
400 mA
Max Voltage Rating (DC)
60 V
60 V
Max Current Rating
40 A
40 A
Resistance
1.83 Ω
1.83 Ω
Time to Trip
2.2 s
2.2 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Bel Fuse0ZCG0020AF2C
Resettable Fuse, PPTC, 1812 (4532 Metric), 0ZCG Series, 60 VDC, 200 mA, 400 mA, 0.02 s
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag Automotive
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R025XPR
PTC Resettable Fuse 0.25A(hold) 0.5A(trip) 60VDC 40A 0.45W 2.5s 1.25Ohm Radial 7.4 X 3.1mm Ammo Automotive
Littelfuse60R017XU
PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 60R020XPR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
PTC RESET FUSE 60V 200MA RADIAL / Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc
FUSE, PTC RESET, 60V, 0.2mA, RADIAL; Hol; FUSE, PTC RESET, 60V, 0.2mA, RADIAL; Holding Current:200mA; Tripping Current:400mA; Initial Resistance Max:4.4ohm; Operating Voltage:60V; Series:POLYFUSE; PTC Fuse Case:Radial Le
Fuse, Ptc Reset, 60V, 0.2Ma, Radial; Rango De Producto:Serie Polyfuse 60R; Corriente De Retención:200Ma; Corriente De Desconexión:400Ma; Tensión Nominal:60Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 60R020XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60R020XPR.