Littelfuse 72R020XPR

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R020XPR.

Official Datasheet15 years ago

Inventory History

3 month trend:
+91.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Littelfuse72R020XU
72R Series 72 V 0.2 A Ø 7.4 x 3.1 mm Radial POLYFUSE® Resettable PTC
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Bel Fuse0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 0.005s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive
LittelfuseRF2673-000
2.2s 400mA 40A 200mA Through hole mounting 2.9972mm(width)*11.7094mm(height)

Descriptions

Descriptions of Littelfuse 72R020XPR provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo
PTC Resettable Fuse, 1.83ohm, Through Hole Mount
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.2A
Littelfuse SCT
FUSE, PTC RESET, 72V, 200mA, RADIAL
FUSE, PTC RESET, 72V, 200mA, RADIAL; Holding Current:200mA; Tripping Current:400mA; Initial Resistance Max:4.4ohm; Operating Voltage:72V;
Fuse, Ptc Reset, 72V, 200Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:200Ma; Corriente De Desconexión:400Ma; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R020XPR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN