Littelfuse P6SMB47CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 40.2V, RoHS
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB47CA.

Newark

Datasheet6 pages4 years ago
Datasheet5 pages15 years ago

Farnell

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-47.67%

CAD Models

Download Littelfuse P6SMB47CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.143
$ 0.143
Stock
246,835
238,595
238,595
Authorized Distributors
6
2
2
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
47.05 V
47 V
47 V
Clamping Voltage
64.8 V
64.8 V
64.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
9.4 A
9.3 A
9.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ33CA
SMD TVS diode, bidirectional, 600 W, 33 V, DO-214AA, Bourns Electronics GmbH SMBJ33CA
BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE47CA
P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ33CA-13-F
SMBJ33A Series 600 W 33 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB47CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 40.2V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 44.7V 1muA 5W -55C~150C TJ
P6SMB Series 40.2 V 600 W BI-Directional Transient Voltage Suppressor Diode
TVS DIODE, 600W, 40.2V, BIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40.2V; Clamping Voltage Vc Max: 64.8V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 44.7V; Breakdown Voltage Max: 49.4V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40.2 / Clamping Voltage V = 64.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 9.4 / Breakdown Voltage Min. V = 44.7 / Breakdown Voltage Max. V = 49.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB47CA.