Littelfuse P6KE47CA

P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE47CA.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages22 years ago

Future Electronics

Farnell

LKR

Fuses Unlimited

Inventory History

3 month trend:
-8.82%

CAD Models

Download Littelfuse P6KE47CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ36CA
TVS Diode, Transil SMBJ, Bidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ36CA-13-F
SMBJ36CA Series 600 W 36 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Bidirectional TVS Diode 600W 10.3A 59.3V 40.9V SMB(DO-214AA) SMD 2.44mm(H)
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB47CA
Diode TVS Single Bi-Dir 40.2V 600W Automotive 2-Pin SMB T/R
BournsSMBJ40CA
TVS Diode, SMBJ Series, Bidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse P6KE47CA provided by its distributors.

P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
DIODE, TVS, 47V, 600W, 5%, BI, DO-15; Product Range: P6KE4 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 40.2V; Clamping Voltage Vc Max: 64.8V; Diode Case Style: DO-204AC; No. of Pins: 2Pins; Breakdown V
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 40.2 / Clamping Voltage V = 64.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 9.4 / Breakdown Voltage Min. V = 44.7 / Breakdown Voltage Max. V = 49.4 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE47CA.