Littelfuse P6SMB180CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 154V, RoHS
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB180CA.

IHS

Datasheet6 pages4 years ago

Future Electronics

Fuses Unlimited

iiiC

Inventory History

3 month trend:
-11.99%

CAD Models

Download Littelfuse P6SMB180CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.116
$ 0.116
Stock
54,541
131,588
131,588
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.4 A
2.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
LittelfuseSMBJ160CA
SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ170CA
SMBJ Series 189 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB180CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 154V, RoHS
Littelfuse SCT
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 171V 1muA 600W -55C~150C TJ
Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 154V 600W 2-Pin SMB T/R
154V 600W 2.5A 246V 171V SMB(DO-214AA) 2.24mm
TVS DIODE 154VWM 246VC DO214AA
Transient Suppressor Diode, single, bidirectional,154V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB180CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 154 / Clamping Voltage V = 246 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.5 / Breakdown Voltage Min. V = 171 / Breakdown Voltage Max. V = 189 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN