Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi P6KE56A

600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional
$ 0.211

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE56A.

onsemi

Datasheet6 pages8 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

Farnell

IHS

element14 APAC

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

LittelfuseTPSMB56A
7.9A 600W 77V 53.2V 47.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Unidirectional 600W 7.9A 77V 53.2V SMB DO-214AA SMD 2.44mm H
BournsSMBJ45A
Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ43A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 54.9V 8.7A 600W -55C~150C TJ
Diodes Inc.SMBJ45A-13-F
SMBJ Series 45 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
600W 8.7A 1Ã×A 70.1V 48.5V 43.6V 53.6V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of onsemi P6KE56A provided by its distributors.

600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional
47.8V Unidirectional 600W 7.8A 77V 53.2V DO-15,DO-204AC Through hole mounting 3.56mm(height)
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin DO-15 T/R
DO-15 1 Through Hole Single (Type) Tvs Diode 77V 5muA 3.56mm 600W
DIODE, TVS, 600W, 56V, DO-15; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:47.8V; Breakdown Voltage Range:53.2V to 58.8V; Clamping Voltage Vc Max:77V; Peak Pulse Current Ippm:7.8A; Diode Case Style:DO-204AC; No. of Pins:2; Power Dissipation Pd:600W; SVHC:No SVHC (19-Dec-2012); Diode Configuration:Unidirectional
TVS Diode; Reverse Stand-Off Voltage, VRWM:47.8V; Package/Case:DO-204; Breakdown Voltage, Vbr:53.2V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:7.8A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE56A..