Littelfuse P6KE43A-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE43A-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

TME

DigiKey

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P6KE43A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.193
Stock
44,028
148,144
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
10.3 A
10.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600W 10.3A 1Ã×A 59.3V 40.9V 36.8V 45.2V Unidirectional DO-214AA(SMBJ) TVS ROHS
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseTPSMB43A
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB43A

Descriptions

Descriptions of Littelfuse P6KE43A-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - P6Ke43A Bulk/ Bulk |Littelfuse P6KE43A-B
TVS Diode Single Uni-Dir 36.8V 600W 2-Pin DO-15 Bulk
TVS DIODE Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS DIODE 36.8VWM 59.3VC DO204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE43AB