Littelfuse P6KE43A

P6KE Series 59.3 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE43A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

Farnell

Littelfuse SCT

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-19.65%

CAD Models

Download Littelfuse P6KE43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.193
$ 0.175
Stock
148,144
44,028
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
10.3 A
10.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMBJ33A
TVS Diode, SMBJ, Unidirectional, 33 V, 53.3 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600W 10.3A 1Ã×A 59.3V 40.9V 36.8V 45.2V Unidirectional DO-214AA(SMBJ) TVS ROHS
Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMA6L36A
TVS DIODE 36VWM 58.1VC DO221AC / 58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-221AC
LittelfuseTPSMB43A
Tvs Surf Mt Do214Aa Aeq101 T&r/ T&r Rohs Compliant: Yes |Littelfuse TPSMB43A

Descriptions

Descriptions of Littelfuse P6KE43A provided by its distributors.

P6KE Series 59.3 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
10.1A 59.3V 40.9V 36.8V Unidirectional DO-15 TVS ROHS
TVS Diode Single Uni-Dir 36.8V 600W 2-Pin DO-15 T/R
TVS Diode, Uni-Directional, 36.8V, 10.3A, DO-204AC
Trans Voltage Suppressor Diode, 600W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
TVS Diode 600W UL Axial Uni 5%
TVS DIODE, 600W, 36.8V, UNIDIR, DO-204AC;
二极管, TVS, 600W, 36.8V, 单向, DO-204AC;
TVS DIODE 36.8VWM 59.3VC DO204AC
Tvs Diode, 600W, 43V, Do-15; Rango De Producto:Serie P6Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:36.8V; Estilo De La Carcasa Del Diodo:Do-15; Núm. De Contactos:2; Tensión De Breakdown Mín.:40.9V |Littelfuse P6KE43A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN