Littelfuse P6KE250CA-B

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE250CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.286
Stock
40,764
214,068
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
250 V
250 V
Clamping Voltage
344 V
442 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
1.8 A
9 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Dio Tvs Vbd 250V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB250CA
LittelfuseP6SMB250CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
LittelfuseSMBJ200CA
SMBJ Series 600 W 200 V Bi-Directional SMT TVS Diode - DO-214AA
LittelfuseSMBJ160CA
SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6KE250CA-B provided by its distributors.

P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE250CA-B
TVS Diode Single Bi-Dir 214V 600W 2-Pin DO-15 Bulk
250V 600W 1.8A 344V 237V DO-15,DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN