Littelfuse P6SMB250CA

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB250CA.

IHS

Datasheet6 pages5 years ago

HQonline

TME

iiiC

Fuses Unlimited

Inventory History

3 month trend:
+99.71%

CAD Models

Download Littelfuse P6SMB250CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiP6KE300CA
Trans Voltage Suppressor Diode, 600W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseSMBJ160CA
SMBJ Series 160 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ170CA
2.2A 600W 275V 189V 170V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ160CA
2.3A 600W 259V 178V 160V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse P6SMB250CA provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 214V, RoHS
Littelfuse SCT
P6SMB Series 5 W 263 V Bi-Directional Surface Mount TVS Diode - SMB
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 237V 1muA 600W -55C~150C TJ
TVS Diode, Bidirectional 600W 1.8A 214V 344V 237V SMB DO-214AA SMD 2.24mm H
TVS DIODE, BIDIR, 214V, SMB; Product Range: P6SMB Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 214V; Clamping Voltage Max: 344V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins; Minimum Breakdown Voltage
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 214 / Clamping Voltage V = 344 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.8 / Breakdown Voltage Min. V = 237 / Breakdown Voltage Max. V = 263 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN