Littelfuse P6KE12CA-B

DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 11.4V 5muA 3.6mm 600W
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE12CA-B.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Fuses Unlimited

TME

DigiKey

Inventory History

3 month trend:
-8.27%

CAD Models

Download Littelfuse P6KE12CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.147
$ 0.147
Stock
66,804
183,068
183,068
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12 V
12 V
12 V
Clamping Voltage
16.7 V
21.7 V
21.7 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
36.5 A
184 A
184 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
BournsSMBJ10CA
TVS Diode, Transil SMBJ, Bidirectional, 10 V, 17 V, DO-214AA (SMB), 2 Pins
LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Diodes Inc.SMBJ11CA-13-F
Tvs Diode, 600W, 11V, Bidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ11CA-13-F
Diodes Inc.SMBJ10CA-13-F
Protection Tvs Bidirectional Smb 600W 10.0V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse P6KE12CA-B provided by its distributors.

DO-204AC DO-15Axial P6KE 1 Through Hole Zener Tvs Diode 11.4V 5muA 3.6mm 600W
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - P6Ke12Ca Bulk/ Bulk |Littelfuse P6KE12CA-B
TVS DIODE Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC
TVS Diodes - Transient Voltage Suppressors 10.2Vso 8VAC 36A
TVS Diode Single Bi-Dir 10.2V 600W 2-Pin DO-15 Bulk
TVS DIODE 10.2VWM 16.7VC DO204AC
10.2V 600W 36.5A 16.7V 11.4V DO-15,DO-204AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE12CAB