Littelfuse P4SMA15CA

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 12.8V, DO-214AC, RoHS
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA15CA.

IHS

Datasheet6 pages3 years ago

Farnell

HQonline

LKR

Burklin Elektronik

Inventory History

3 month trend:
+0.52%

CAD Models

Download Littelfuse P4SMA15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.07
$ 0.07
Stock
230,502
274,328
274,328
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
15 V
15 V
15 V
Clamping Voltage
21.2 V
21.2 V
21.2 V
Peak Pulse Power
400 W
300 W
300 W
Peak Pulse Current
19.3 A
18.9 A
18.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ12CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 14.7V 5muA 400W -55C~150C TJ
LittelfuseSMAJ15CA
SMAJ Series 3.3 W 18.5 V Bi-Directional Surface Mount TVS Diode - DO-214AC
BournsSMAJ15CA
TVS Diode, Bidirectional, 15 V, 400 W, 16.7 Vbr-18.5 Vbr, 24.4 Vcl, DO-214AC
BournsSMAJ14CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 17.2V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ15CA-13-F
SMAJ Series 400 W 15 V Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ16CA
SMAJ Series 16 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse P4SMA15CA provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 12.8V, DO-214AC, RoHS
Littelfuse SCT
TVS Diodes & ESD Suppressors; P4SMA15CA; LITTELFUSE; 12.8 V; 2; 21.2 V; 14.3 V
TVS DIODE, 400W, 12.8V, BIDIR, DO-214AC; Product Range: P4SMA Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 21.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdow
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12.8 / Clamping Voltage V = 21.2 / Peak Pulse Power Dissipation W = 3.3 / Peak Pulse Current A = 19.3 / Breakdown Voltage Min. V = 14.3 / Breakdown Voltage Max. V = 15.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN